18k Ohm 5%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR16S0001802JA500

DigiKey Part Number
BC4309CT-ND - Cut Tape (CT)
BC4309TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SFR16S0001802JA500
Description
RES 18K OHM 1/2W 5% AXIAL
Customer Reference
Detailed Description
18 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.075" Dia x 0.138" L (1.90mm x 3.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,271
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.69000$6.90
25$0.57800$14.45
50$0.50740$25.37
100$0.44750$44.75
250$0.38264$95.66
500$0.34174$170.87
1,000$0.30693$306.93
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.24482$1,224.10
10,000$0.22451$2,245.10
Manufacturers Standard Package