1.3k Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR16S0001301FR500

DigiKey Part Number
PPC1.30KXTR-ND - Tape & Reel (TR)
PPC1.30KXCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SFR16S0001301FR500
Description
RES 1.3K OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
1.3 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
SFR16S0001301FR500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.075" Dia x 0.138" L (1.90mm x 3.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,455
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.31000$1.31
10$0.82100$8.21
25$0.68960$17.24
50$0.60760$30.38
100$0.53700$53.70
250$0.45948$114.87
500$0.41088$205.44
1,000$0.36966$369.66
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.29620$1,481.00
Manufacturers Standard Package