SFR16S0001008JA500 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay Beyschlag/Draloric/BC Components
In Stock: 10,022
Unit Price: $2.13000
Datasheet

MFR Recommended


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.00000
1 Ohm 5% Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR16S0001008JA500

DigiKey Part Number
BC4298CT-ND - Cut Tape (CT)
BC4298TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SFR16S0001008JA500
Description
RES 1 OHM 1/2W 5% AXIAL
Customer Reference
Detailed Description
1 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.075" Dia x 0.138" L (1.90mm x 3.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types