
S681K29X7RN63L6R | |
|---|---|
DigiKey Part Number | BC5193-ND |
Manufacturer | |
Manufacturer Product Number | S681K29X7RN63L6R |
Description | CAP CER 680PF 1KV X7R RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | S681K29X7RN63L6R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.295" Dia (7.50mm) | |
Height - Seated (Max) | 0.453" (11.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.32000 | $4.32 |
| 10 | $2.64300 | $26.43 |
| 50 | $1.98260 | $99.13 |
| 100 | $1.77940 | $177.94 |
| 500 | $1.43834 | $719.17 |
| 1,000 | $1.33285 | $1,332.85 |
| 3,000 | $1.20275 | $3,608.25 |
| 5,000 | $1.15466 | $5,773.30 |

