
S472M39Z5UN63L6R | |
|---|---|
DigiKey Part Number | S472M39Z5UN63L6R-ND |
Manufacturer | |
Manufacturer Product Number | S472M39Z5UN63L6R |
Description | CAP CER 4700PF 1KV Z5U RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 1000V (1kV) Ceramic Capacitor Z5U Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | S472M39Z5UN63L6R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.252" (6.40mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.41000 | $4.41 |
| 10 | $2.68400 | $26.84 |
| 50 | $2.01680 | $100.84 |
| 100 | $1.81200 | $181.20 |
| 500 | $1.46576 | $732.88 |
| 1,000 | $1.35872 | $1,358.72 |
| 3,000 | $1.22677 | $3,680.31 |
| 5,000 | $1.17797 | $5,889.85 |

