S SERIES  8.50mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S471K33X7RR63K7R

DigiKey Part Number
S471K33X7RR63K7R-ND
Manufacturer
Manufacturer Product Number
S471K33X7RR63K7R
Description
CAP CER 470PF 3KV X7R RADIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
470 pF ±10% 3000V (3kV) Ceramic Capacitor X7R Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.335" Dia (8.50mm)
Height - Seated (Max)
0.492" (12.50mm)
Thickness (Max)
-
Lead Spacing
0.295" (7.50mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,983
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3.10000$3.10
10$1.86000$18.60
50$1.36900$68.45
100$1.21890$121.89
500$0.95144$475.72
1,000$0.84522$845.22
3,000$0.79227$2,376.81
5,000$0.75675$3,783.75
Manufacturers Standard Package