S472M39Z5UN63J5R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S471K25Y5PN6TJ6R

DigiKey Part Number
56-S471K25Y5PN6TJ6RTR-ND - Tape & Reel (TR)
56-S471K25Y5PN6TJ6RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
S471K25Y5PN6TJ6R
Description
CAP CER 470PF 1KV Y5P RADIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
470 pF ±10% 1000V (1kV) Ceramic Capacitor Y5P (B) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
S471K25Y5PN6TJ6R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.256" Dia (6.50mm)
Height - Seated (Max)
0.413" (10.50mm)
Thickness (Max)
-
Lead Spacing
0.252" (6.40mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,008
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.20000$3.20
10$1.93000$19.30
50$1.42380$71.19
100$1.26860$126.86
500$1.00158$500.79
1,000$0.92858$928.58
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.80731$1,614.62
4,000$0.74845$2,993.80
6,000$0.71491$4,289.46
10,000$0.68109$6,810.90
14,000$0.67028$9,383.92
20,000$0.66805$13,361.00
24,000$0.65850$15,804.00
48,000$0.65481$31,430.88
Manufacturers Standard Package