
S471K25Y5PN6TJ6R | |
---|---|
DigiKey Part Number | 56-S471K25Y5PN6TJ6RTR-ND - Tape & Reel (TR) 56-S471K25Y5PN6TJ6RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S471K25Y5PN6TJ6R |
Description | CAP CER 470PF 1KV Y5P RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 1000V (1kV) Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | S471K25Y5PN6TJ6R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.256" Dia (6.50mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.252" (6.40mm) | |
Lead Style | Straight |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.20000 | $3.20 |
10 | $1.93000 | $19.30 |
50 | $1.42380 | $71.19 |
100 | $1.26860 | $126.86 |
500 | $1.00158 | $500.79 |
1,000 | $0.92858 | $928.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.80731 | $1,614.62 |
4,000 | $0.74845 | $2,993.80 |
6,000 | $0.71491 | $4,289.46 |
10,000 | $0.68109 | $6,810.90 |
14,000 | $0.67028 | $9,383.92 |
20,000 | $0.66805 | $13,361.00 |
24,000 | $0.65850 | $15,804.00 |
48,000 | $0.65481 | $31,430.88 |