Parametric Equivalent
Parametric Equivalent

S332Z39Y5VP6UK5R | |
|---|---|
DigiKey Part Number | S332Z39Y5VP6UK5R-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | S332Z39Y5VP6UK5R |
Description | CAP CER 3300PF 2KV Y5V RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3300 pF -20%, +80% 2000V (2kV) Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | S332Z39Y5VP6UK5R Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -30°C ~ 125°C |
Packaging Tape & Box (TB) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Radial, Disc |
Tolerance -20%, +80% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S332Z39Y5VP63K5R | Vishay Beyschlag/Draloric/BC Components | 0 | S332Z39Y5VP63K5R-ND | $0.69481 | Parametric Equivalent |
| S332Z39Y5VP6TK5R | Vishay Beyschlag/Draloric/BC Components | 0 | S332Z39Y5VP6TK5R-ND | $0.68665 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,500 | $0.68415 | $7,183.58 |


