S332Z39Y5VP6TK5R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.69481
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.68415
Datasheet
3300 pF -20%, +80% 2000V (2kV) Ceramic Capacitor Y5V (F) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S332Z39Y5VP6TK5R

DigiKey Part Number
S332Z39Y5VP6TK5R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S332Z39Y5VP6TK5R
Description
CAP CER 3300PF 2KV Y5V RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3300 pF -20%, +80% 2000V (2kV) Ceramic Capacitor Y5V (F) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
S332Z39Y5VP6TK5R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
Mfr
Temperature Coefficient
Series
Operating Temperature
-30°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
Radial, Disc
Tolerance
-20%, +80%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S332Z39Y5VP63K5RVishay Beyschlag/Draloric/BC Components0S332Z39Y5VP63K5R-ND$0.69481Parametric Equivalent
S332Z39Y5VP6UK5RVishay Beyschlag/Draloric/BC Components0S332Z39Y5VP6UK5R-ND$0.68415Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.68665$6,866.50