S332Z29Y5VN6UJ5R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.56674
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.56674
Datasheet
3300 pF -20%, +80% 1000V (1kV) Ceramic Capacitor Y5V (F) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S332Z29Y5VN6UJ5R

DigiKey Part Number
S332Z29Y5VN6UJ5R-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
S332Z29Y5VN6UJ5R
Description
CAP CER 3300PF 1KV Y5V RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3300 pF -20%, +80% 1000V (1kV) Ceramic Capacitor Y5V (F) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
S332Z29Y5VN6UJ5R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-30°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Box (TB)
Package / Case
Radial, Disc
Part Status
Active
Size / Dimension
0.295" Dia (7.50mm)
Capacitance
Height - Seated (Max)
0.453" (11.50mm)
Tolerance
-20%, +80%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S332Z29Y5VN63J5RVishay Beyschlag/Draloric/BC Components0S332Z29Y5VN63J5R-ND$0.56674Parametric Equivalent
S332Z29Y5VN6TJ5RVishay Beyschlag/Draloric/BC Components0S332Z29Y5VN6TJ5R-ND$0.56674Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
20,000$0.56674$11,334.80