Parametric Equivalent
Parametric Equivalent

S332Z29Y5VN6TJ5R | |
|---|---|
DigiKey Part Number | S332Z29Y5VN6TJ5R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S332Z29Y5VN6TJ5R |
Description | CAP CER 3300PF 1KV Y5V RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3300 pF -20%, +80% 1000V (1kV) Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | S332Z29Y5VN6TJ5R Models |
Category | Operating Temperature -30°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.295" Dia (7.50mm) |
Capacitance | Height - Seated (Max) 0.453" (11.50mm) |
Tolerance -20%, +80% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S332Z29Y5VN63J5R | Vishay Beyschlag/Draloric/BC Components | 0 | S332Z29Y5VN63J5R-ND | $0.56674 | Parametric Equivalent |
| S332Z29Y5VN6UJ5R | Vishay Beyschlag/Draloric/BC Components | 0 | S332Z29Y5VN6UJ5R-ND | $0.56674 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.56674 | $11,334.80 |


