
S332M33Z5UN6UJ5R | |
---|---|
DigiKey Part Number | 56-S332M33Z5UN6UJ5RCT-ND - Cut Tape (CT) 56-S332M33Z5UN6UJ5RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | S332M33Z5UN6UJ5R |
Description | CAP CER 3300PF 1KV Z5U RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±20% 1000V (1kV) Ceramic Capacitor Z5U Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.29700 | $12.97 |
50 | $0.94100 | $47.05 |
100 | $0.83180 | $83.18 |
500 | $0.64702 | $323.51 |
1,000 | $0.59012 | $590.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.52111 | $1,042.22 |
4,000 | $0.49007 | $1,960.28 |
6,000 | $0.47031 | $2,821.86 |
10,000 | $0.45035 | $4,503.50 |
14,000 | $0.44443 | $6,222.02 |
20,000 | $0.44281 | $8,856.20 |
24,000 | $0.43778 | $10,506.72 |
48,000 | $0.42318 | $20,312.64 |
50,000 | $0.42215 | $21,107.50 |