S223M75Z5UN83J0R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S332M33Z5UN6UJ5R

DigiKey Part Number
56-S332M33Z5UN6UJ5RCT-ND - Cut Tape (CT)
56-S332M33Z5UN6UJ5RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
S332M33Z5UN6UJ5R
Description
CAP CER 3300PF 1KV Z5U RADIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3300 pF ±20% 1000V (1kV) Ceramic Capacitor Z5U Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
-
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,027
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.22000$2.22
10$1.29700$12.97
50$0.94100$47.05
100$0.83180$83.18
500$0.64702$323.51
1,000$0.59012$590.12
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.52111$1,042.22
4,000$0.49007$1,960.28
6,000$0.47031$2,821.86
10,000$0.45035$4,503.50
14,000$0.44443$6,222.02
20,000$0.44281$8,856.20
24,000$0.43778$10,506.72
48,000$0.42318$20,312.64
50,000$0.42215$21,107.50
Manufacturers Standard Package