
S332K47X7RN63J7R | |
---|---|
DigiKey Part Number | BC5188-ND |
Manufacturer | |
Manufacturer Product Number | S332K47X7RN63J7R |
Description | CAP CER 3300PF 1KV X7R RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | S332K47X7RN63J7R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.08000 | $4.08 |
10 | $2.41000 | $24.10 |
50 | $1.82980 | $91.49 |
100 | $1.63710 | $163.71 |
500 | $1.35312 | $676.56 |
1,000 | $1.08876 | $1,088.76 |
3,000 | $0.99997 | $2,999.91 |
5,000 | $0.96422 | $4,821.10 |