Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S222M43Z5UR63K7R | |
|---|---|
DigiKey Part Number | S222M43Z5UR63K7R-ND |
Manufacturer | |
Manufacturer Product Number | S222M43Z5UR63K7R |
Description | CAP CER 2200PF 3KV Z5U RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 3000V (3kV) Ceramic Capacitor Z5U Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | S222M43Z5UR63K7R Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -30°C ~ 125°C |
Packaging Bulk | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Radial, Disc |
Tolerance ±20% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S222K69X7RR83K7R | Vishay Beyschlag/Draloric/BC Components | 0 | S222K69X7RR83K7R-ND | $1.86210 | Upgrade |
| S222M75Z5UU83L0R | Vishay Beyschlag/Draloric/BC Components | 0 | S222M75Z5UU83L0R-ND | $22.38814 | Upgrade |
| S222M43Z5UR63L6R | Vishay Beyschlag/Draloric/BC Components | 0 | S222M43Z5UR63L6R-ND | $2.17018 | Parametric Equivalent |
| S222M43Z5UR6TK6R | Vishay Beyschlag/Draloric/BC Components | 0 | S222M43Z5UR6TK6R-ND | $2.17018 | Parametric Equivalent |
| S222M43Z5UR6TK7R | Vishay Beyschlag/Draloric/BC Components | 0 | S222M43Z5UR6TK7R-ND | $1.00474 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.00474 | $10,047.40 |



