Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S222K43Y5PP65K5R | |
|---|---|
DigiKey Part Number | S222K43Y5PP65K5R-ND |
Manufacturer | |
Manufacturer Product Number | S222K43Y5PP65K5R |
Description | CAP CER 2200PF 2KV Y5P RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 2000V (2kV) Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | S222K43Y5PP65K5R Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -30°C ~ 125°C |
Packaging Bulk | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Radial, Disc |
Tolerance ±10% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S222K53X7RP65K7R | Vishay Beyschlag/Draloric/BC Components | 0 | S222K53X7RP65K7R-ND | $1.18338 | Similar |
| S222K53X7RP6BK0R | Vishay Beyschlag/Draloric/BC Components | 0 | S222K53X7RP6BK0R-ND | $1.18338 | Similar |
| S222K69X7RR83K7R | Vishay Beyschlag/Draloric/BC Components | 0 | S222K69X7RR83K7R-ND | $1.86210 | Similar |
| S222K43Y5PP63K5R | Vishay Beyschlag/Draloric/BC Components | 0 | S222K43Y5PP63K5R-ND | $1.08286 | Parametric Equivalent |
| S222K43Y5PP6BK0R | Vishay Beyschlag/Draloric/BC Components | 0 | S222K43Y5PP6BK0R-ND | $1.03782 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.08286 | $10,828.60 |


