
S180J43SL0U83L7R | |
---|---|
DigiKey Part Number | S180J43SL0U83L7R-ND |
Manufacturer | |
Manufacturer Product Number | S180J43SL0U83L7R |
Description | CAP CER 18PF 6KV SL RADIAL |
Manufacturer Standard Lead Time | 72 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 6000V (6kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | S180J43SL0U83L7R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $1.43842 | $14,384.20 |