S102K33X7RN63J5R is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.55856
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.55856
Datasheet

Similar


Vishay Cera-Mite
In Stock: 982
Unit Price: $12.65000
Datasheet

Similar


Vishay Cera-Mite
In Stock: 0
Unit Price: $4.40225
Datasheet
S472M39Z5UN63J5R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S102K33X7RN63J5R

DigiKey Part Number
S102K33X7RN63J5R-ND
Manufacturer
Manufacturer Product Number
S102K33X7RN63J5R
Description
CAP CER 1000PF 1KV X7R RADIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.335" Dia (8.50mm)
Height - Seated (Max)
0.492" (12.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10,000$0.55856$5,585.60