
S102K29Y5PN6UJ5R | |
|---|---|
DigiKey Part Number | 56-S102K29Y5PN6UJ5RCT-ND - Cut Tape (CT) 56-S102K29Y5PN6UJ5RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | S102K29Y5PN6UJ5R |
Description | CAP CER 1000PF 1KV Y5P RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 1000V (1kV) Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | S102K29Y5PN6UJ5R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.295" Dia (7.50mm) | |
Height - Seated (Max) | 0.453" (11.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.86000 | $2.86 |
| 10 | $1.68900 | $16.89 |
| 50 | $1.24000 | $62.00 |
| 100 | $1.10220 | $110.22 |
| 500 | $0.87068 | $435.34 |
| 1,000 | $0.79904 | $799.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.75499 | $1,509.98 |
| 4,000 | $0.70563 | $2,822.52 |
| 6,000 | $0.68091 | $4,085.46 |
| 10,000 | $0.65351 | $6,535.10 |
| 14,000 | $0.63751 | $8,925.14 |
| 20,000 | $0.62210 | $12,442.00 |
| 24,000 | $0.61480 | $14,755.20 |
| 48,000 | $0.59023 | $28,331.04 |
| 50,000 | $0.58893 | $29,446.50 |

