PTCTL Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTCTL Series
Basics of NTC and PTC Thermistors - Another Teaching Moment

PTCTL4MR500SBE

DigiKey Part Number
56-PTCTL4MR500SBE-ND
Manufacturer
Manufacturer Product Number
PTCTL4MR500SBE
Description
PTC RESET FUSE 600V 50MA RADIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Ceramic PTC Resettable Fuse 600V 50 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
-
Packaging
Bulk
Part Status
Active
Type
Ceramic
Voltage - Max
600V
Current - Hold (Ih) (Max)
50 mA
Current - Trip (It)
140 mA
Current - Max
1 A
Time to Trip
1 s
Resistance - 25°C (Typ)
50 Ohms
Operating Temperature
0°C ~ 70°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.315" Dia x 0.157" T (8.00mm x 4.00mm)
Height - Seated (Max)
0.453" (11.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,787
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$9.14000$9.14
5$8.01200$40.06
10$7.62000$76.20
25$7.14040$178.51
50$6.81400$340.70
100$6.51620$651.62
500$5.91736$2,958.68
1,000$5.69471$5,694.71
5,000$5.24647$26,232.35
Manufacturers Standard Package