PTCEL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTCEL17R501TTE

DigiKey Part Number
56-PTCEL17R501TTETR-ND - Tape & Reel (TR)
56-PTCEL17R501TTECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PTCEL17R501TTE
Description
ICL 500 OHM 30% 17MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 500 Ohms ±30% 0.670" (17.00mm)
Datasheet
 Datasheet
EDA/CAD Models
PTCEL17R501TTE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
R @ 25°C
500 Ohms
Tolerance
±30%
Diameter
0.670" (17.00mm)
Lead Spacing
0.197" (5.00mm)
Grade
Automotive
Qualification
AEC-Q200
Approval Agency
cURus
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$32.52000$32.52
5$26.93600$134.68
10$24.86100$248.61
50$20.62120$1,031.06
100$19.02090$1,902.09
250$17.08568$4,271.42
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$16.06096$8,030.48
1,000$14.79389$14,793.89
1,500$14.09555$21,143.33
2,500$13.25783$33,144.57
3,500$12.86250$45,018.75
Manufacturers Standard Package