Direct



PTCCL13H921DTE | |
|---|---|
DigiKey Part Number | 56-PTCCL13H921DTETR-ND - Tape & Reel (TR) 56-PTCCL13H921DTECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PTCCL13H921DTE |
Description | PTC RESET FUSE 30V 920MA RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 30V 920 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 920 mA | |
Current - Trip (It) | 1.38 A | |
Current - Max | 11 A | |
Resistance - 25°C (Typ) | 900 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.492" Dia x 0.157" T (12.50mm x 4.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Approval Agency | UR | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $6.50575 | $9,758.62 |


