Direct



| PTCCL13H921DTE | |
|---|---|
| DigiKey Part Number | 56-PTCCL13H921DTETR-ND - Tape & Reel (TR) 56-PTCCL13H921DTECT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | PTCCL13H921DTE | 
| Description | PTC RESET FUSE 30V 920MA RADIAL | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | Ceramic PTC Resettable Fuse 30V 920 mA Ih Through Hole Radial, Disc | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Type | Ceramic | |
| Voltage - Max | 30V | |
| Current - Hold (Ih) (Max) | 920 mA | |
| Current - Trip (It) | 1.38 A | |
| Current - Max | 11 A | |
| Resistance - 25°C (Typ) | 900 mOhms | |
| Operating Temperature | -40°C ~ 85°C | |
| Ratings | - | |
| Mounting Type | Through Hole | |
| Package / Case | Radial, Disc | |
| Size / Dimension | 0.492" Dia x 0.157" T (12.50mm x 4.00mm) | |
| Height - Seated (Max) | 0.689" (17.50mm) | |
| Thickness (Max) | - | |
| Lead Spacing | 0.197" (5.00mm) | |
| Approval Agency | UR | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,500 | $6.50575 | $9,758.62 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China