


PTCCL05H470FTE | |
|---|---|
DigiKey Part Number | 56-PTCCL05H470FTETR-ND - Tape & Reel (TR) 56-PTCCL05H470FTECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PTCCL05H470FTE |
Description | PTC RESET FUSE 145V 47MA RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 145V 47 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | PTCCL05H470FTE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 145V | |
Current - Hold (Ih) (Max) | 47 mA | |
Current - Trip (It) | 70 mA | |
Current - Max | 200 mA | |
Resistance - 25°C (Typ) | 240 Ohms | |
Operating Temperature | 0°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.197" Dia x 0.197" T (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Approval Agency | UR | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.16000 | $8.16 |
| 5 | $7.14600 | $35.73 |
| 10 | $6.78000 | $67.80 |
| 25 | $6.35400 | $158.85 |
| 50 | $6.06020 | $303.01 |
| 100 | $5.79090 | $579.09 |
| 500 | $5.25114 | $2,625.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $4.94106 | $7,411.59 |
| 3,000 | $4.76633 | $14,298.99 |
| 4,500 | $4.67092 | $21,019.14 |
| 7,500 | $4.55743 | $34,180.72 |
| 10,500 | $4.48652 | $47,108.46 |
| 15,000 | $4.41452 | $66,217.80 |

