



PTCCL05H630HTE | |
---|---|
DigiKey Part Number | 56-PTCCL05H630HTETR-ND - Tape & Reel (TR) 56-PTCCL05H630HTECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PTCCL05H630HTE |
Description | PTC RESET FUSE 265V 63MA RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 265V 63 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 265V | |
Current - Hold (Ih) (Max) | 63 mA | |
Current - Trip (It) | 95 mA | |
Current - Max | 450 mA | |
Resistance - 25°C (Typ) | 120 Ohms | |
Operating Temperature | 0°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.197" Dia x 0.197" T (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Approval Agency | UR | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.21000 | $8.21 |
5 | $7.19200 | $35.96 |
10 | $6.82300 | $68.23 |
25 | $6.39480 | $159.87 |
50 | $6.09920 | $304.96 |
100 | $5.82820 | $582.82 |
500 | $5.28492 | $2,642.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $4.97285 | $7,459.28 |
3,000 | $4.79700 | $14,391.00 |
4,500 | $4.70098 | $21,154.41 |
7,500 | $4.58675 | $34,400.62 |
10,500 | $4.51539 | $47,411.60 |
15,000 | $4.44293 | $66,643.95 |