39 Ohm 5% Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR02000203908JA100

DigiKey Part Number
BC4799CT-ND - Cut Tape (CT)
BC4799TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PR02000203908JA100
Description
RES 3.9 OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.9 Ohms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PR02000203908JA100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.154" Dia x 0.394" L (3.90mm x 10.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,681
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.86000$2.86
10$1.81900$18.19
25$1.54040$38.51
50$1.36580$68.29
100$1.21480$121.48
250$1.05016$262.54
500$0.94672$473.36
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.87606$876.06
2,000$0.79986$1,599.72
3,000$0.76070$2,282.10
5,000$0.71640$3,582.00
7,000$0.69000$4,830.00
10,000$0.66420$6,642.00
12,000$0.65182$7,821.84
24,000$0.60936$14,624.64
25,000$0.60706$15,176.50
Manufacturers Standard Package