0,33 Ohm 5% Axial red coating
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR02000203307JA100

DigiKey Part Number
BC4794CT-ND - Cut Tape (CT)
BC4794TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PR02000203307JA100
Description
RES 0.33 OHM 5% 1.2W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
330 mOhms ±5% 1.2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.154" Dia x 0.394" L (3.90mm x 10.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,895
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.37000$3.37
10$2.15100$21.51
25$1.82280$45.57
50$1.61600$80.80
100$1.43940$143.94
250$1.24644$311.61
500$1.12556$562.78
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$1.04321$1,043.21
2,000$0.95408$1,908.16
3,000$0.90830$2,724.90
5,000$0.85651$4,282.55
7,000$0.82563$5,779.41
10,000$0.79547$7,954.70
12,000$0.78100$9,372.00
24,000$0.73133$17,551.92
25,000$0.72865$18,216.25
Manufacturers Standard Package