
PR01000105600JR500 | |
|---|---|
DigiKey Part Number | 56-PR01000105600JR500TR-ND - Tape & Reel (TR) 56-PR01000105600JR500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PR01000105600JR500 |
Description | RES 560 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PR01000105600JR500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.96000 | $1.96 |
| 10 | $1.25600 | $12.56 |
| 25 | $1.06080 | $26.52 |
| 50 | $0.93660 | $46.83 |
| 100 | $0.83050 | $83.05 |
| 250 | $0.71468 | $178.67 |
| 500 | $0.64208 | $321.04 |
| 1,000 | $0.58023 | $580.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.47952 | $2,397.60 |
| 10,000 | $0.44279 | $4,427.90 |
| 15,000 | $0.42392 | $6,358.80 |
| 25,000 | $0.40258 | $10,064.50 |
| 35,000 | $0.38985 | $13,644.75 |
| 50,000 | $0.37743 | $18,871.50 |
| 60,000 | $0.37147 | $22,288.20 |
| 120,000 | $0.35101 | $42,121.20 |
| 125,000 | $0.34991 | $43,738.75 |

