

NTCSMELFE3203JT | |
|---|---|
DigiKey Part Number | 56-NTCSMELFE3203JTTR-ND - Tape & Reel (TR) 56-NTCSMELFE3203JTCT-ND - Cut Tape (CT) 56-NTCSMELFE3203JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCSMELFE3203JT |
Description | THERM NTC 20KOHM 3977K DO213AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 20k DO-213AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 20k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±1.3% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3977K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-213AA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.57230 | $8,930.75 |
| 5,000 | $3.44575 | $17,228.75 |
| 7,500 | $3.37666 | $25,324.95 |
| 12,500 | $3.29447 | $41,180.88 |
| 17,500 | $3.24311 | $56,754.43 |
| 25,000 | $3.19097 | $79,774.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.13000 | $6.13 |
| 5 | $5.37600 | $26.88 |
| 10 | $5.09700 | $50.97 |
| 25 | $4.76400 | $119.10 |
| 50 | $4.53700 | $226.85 |
| 100 | $4.32960 | $432.96 |
| 500 | $3.91246 | $1,956.23 |
| 1,000 | $3.75741 | $3,757.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.13000 | $6.13 |
| 5 | $5.19600 | $25.98 |
| 10 | $4.86900 | $48.69 |
| 25 | $4.48320 | $112.08 |
| 50 | $4.22660 | $211.33 |
| 100 | $3.99870 | $399.87 |
| 500 | $3.55826 | $1,779.13 |
| 1,000 | $3.40084 | $3,400.84 |

