



NTCS0805E3334HHT | |
|---|---|
DigiKey Part Number | 56-NTCS0805E3334HHTTR-ND - Tape & Reel (TR) 56-NTCS0805E3334HHTCT-ND - Cut Tape (CT) 56-NTCS0805E3334HHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCS0805E3334HHT |
Description | THERM NTC 330KOHM 3930K 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 330k 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTCS0805E3334HHT Models |
Category | B25/85 3930K |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Operating Temperature -40°C ~ 150°C |
Series | Power - Max 210 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Grade Automotive |
Resistance in Ohms @ 25°C 330k | Qualification AEC-Q200 |
Resistance Tolerance ±3% | Package / Case 0805 (2012 Metric) |
B Value Tolerance ±1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTCS0805E3334GHT | Vishay Beyschlag/Draloric/BC Components | 4,000 | 56-NTCS0805E3334GHTCT-ND | $5.92000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.19000 | $4.19 |
| 5 | $3.65000 | $18.25 |
| 10 | $3.45300 | $34.53 |
| 25 | $3.21640 | $80.41 |
| 50 | $3.05520 | $152.76 |
| 100 | $2.90880 | $290.88 |
| 500 | $2.61542 | $1,307.71 |
| 1,000 | $2.50649 | $2,506.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.27059 | $9,082.36 |
| 8,000 | $2.18835 | $17,506.80 |
| 12,000 | $2.14346 | $25,721.52 |
| 20,000 | $2.09005 | $41,801.00 |
| 28,000 | $2.05669 | $57,587.32 |
| 40,000 | $2.02282 | $80,912.80 |

