



NTCS0805E3334GHT | |
|---|---|
DigiKey Part Number | 56-NTCS0805E3334GHTTR-ND - Tape & Reel (TR) 56-NTCS0805E3334GHTCT-ND - Cut Tape (CT) 56-NTCS0805E3334GHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCS0805E3334GHT |
Description | THERM NTC 330KOHM 3930K 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 330k 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTCS0805E3334GHT Models |
Category | B25/85 3930K |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Operating Temperature -40°C ~ 150°C |
Series | Power - Max 210 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Grade Automotive |
Resistance in Ohms @ 25°C 330k | Qualification AEC-Q200 |
Resistance Tolerance ±2% | Package / Case 0805 (2012 Metric) |
B Value Tolerance ±1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.92000 | $5.92 |
| 5 | $5.18000 | $25.90 |
| 10 | $4.90800 | $49.08 |
| 25 | $4.58440 | $114.61 |
| 50 | $4.36400 | $218.20 |
| 100 | $4.16340 | $416.34 |
| 500 | $3.75920 | $1,879.60 |
| 1,000 | $3.60916 | $3,609.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $3.28128 | $13,125.12 |
| 8,000 | $3.16796 | $25,343.68 |
| 12,000 | $3.10609 | $37,273.08 |
| 20,000 | $3.03248 | $60,649.60 |

