

NTCS0603E3683HHT | |
---|---|
DigiKey Part Number | BC2556TR-ND - Tape & Reel (TR) BC2556CT-ND - Cut Tape (CT) BC2556DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCS0603E3683HHT |
Description | THERMISTOR NTC 68KOHM 3985K 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 68k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTCS0603E3683HHT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 68k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3985K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 125 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0603 (1608 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.78000 | $3.78 |
5 | $3.26800 | $16.34 |
10 | $3.09600 | $30.96 |
25 | $2.88360 | $72.09 |
50 | $2.73760 | $136.88 |
100 | $2.60540 | $260.54 |
500 | $2.33964 | $1,169.82 |
1,000 | $2.24119 | $2,241.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.72349 | $6,893.96 |
8,000 | $1.66033 | $13,282.64 |
12,000 | $1.62585 | $19,510.20 |
20,000 | $1.58483 | $31,696.60 |
28,000 | $1.55922 | $43,658.16 |
40,000 | $1.53321 | $61,328.40 |