



NTCS0603E3153JMT | |
|---|---|
DigiKey Part Number | 56-NTCS0603E3153JMTTR-ND - Tape & Reel (TR) 56-NTCS0603E3153JMTCT-ND - Cut Tape (CT) 56-NTCS0603E3153JMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCS0603E3153JMT |
Description | THERMISTOR NTC 15KOHM 3600K 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 15k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTCS0603E3153JMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 15k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3600K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 125 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.63333 | $6,533.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.02000 | $3.02 |
| 5 | $2.61000 | $13.05 |
| 10 | $2.47200 | $24.72 |
| 25 | $2.29760 | $57.44 |
| 50 | $2.17840 | $108.92 |
| 100 | $2.06980 | $206.98 |
| 500 | $1.85410 | $927.05 |
| 1,000 | $1.77398 | $1,773.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.02000 | $3.02 |
| 5 | $2.53000 | $12.65 |
| 10 | $2.35000 | $23.50 |
| 25 | $2.15040 | $53.76 |
| 50 | $2.01680 | $100.84 |
| 100 | $1.89930 | $189.93 |
| 500 | $1.67102 | $835.51 |
| 1,000 | $1.58968 | $1,589.68 |







