



NTCS0402E3472JMT | |
|---|---|
DigiKey Part Number | BC2327TR-ND - Tape & Reel (TR) BC2327CT-ND - Cut Tape (CT) BC2327DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCS0402E3472JMT |
Description | THERM NTC 4.7KOHM 3595K 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 4.7k 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTCS0402E3472JMT Models |
Category | B25/85 3595K |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Operating Temperature -40°C ~ 150°C |
Series | Power - Max 70 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Grade Automotive |
Resistance in Ohms @ 25°C 4.7k | Qualification AEC-Q200 |
Resistance Tolerance ±5% | Package / Case 0402 (1005 Metric) |
B Value Tolerance ±3% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTCS0402E3472HMT | Vishay Beyschlag/Draloric/BC Components | 3,110 | BC2326CT-ND | $3.62000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 5 | $2.68000 | $13.40 |
| 10 | $2.52400 | $25.24 |
| 25 | $2.34800 | $58.70 |
| 50 | $2.22640 | $111.32 |
| 100 | $2.11700 | $211.70 |
| 500 | $1.89588 | $947.94 |
| 1,000 | $1.81391 | $1,813.91 |
| 5,000 | $1.64913 | $8,245.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.55732 | $15,573.20 |
| 20,000 | $1.50223 | $30,044.60 |
| 30,000 | $1.47215 | $44,164.50 |
| 50,000 | $1.43636 | $71,818.00 |

