



NTCS0402E3472HMT | |
|---|---|
DigiKey Part Number | BC2326TR-ND - Tape & Reel (TR) BC2326CT-ND - Cut Tape (CT) BC2326DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCS0402E3472HMT |
Description | THERM NTC 4.7KOHM 3595K 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 4.7k 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTCS0402E3472HMT Models |
Category | B25/85 3595K |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Operating Temperature -40°C ~ 150°C |
Series | Power - Max 70 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Grade Automotive |
Resistance in Ohms @ 25°C 4.7k | Qualification AEC-Q200 |
Resistance Tolerance ±3% | Package / Case 0402 (1005 Metric) |
B Value Tolerance ±3% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 5 | $3.12400 | $15.62 |
| 10 | $2.95200 | $29.52 |
| 25 | $2.74920 | $68.73 |
| 50 | $2.61120 | $130.56 |
| 100 | $2.48370 | $248.37 |
| 500 | $2.22868 | $1,114.34 |
| 1,000 | $2.13405 | $2,134.05 |
| 5,000 | $1.94386 | $9,719.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.83709 | $18,370.90 |
| 20,000 | $1.77348 | $35,469.60 |
| 30,000 | $1.73875 | $52,162.50 |

