



NTCLE428E3103F524A | |
---|---|
DigiKey Part Number | 56-NTCLE428E3103F524A-ND |
Manufacturer | |
Manufacturer Product Number | NTCLE428E3103F524A |
Description | NTC EPOXY 3MM, PVC INSULATED AWG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead, Epoxy |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3435K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 105°C | |
Power - Max | 100 mW | |
Length - Lead Wire | 1.18" (30.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead, Epoxy |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.03000 | $11.03 |
5 | $9.71400 | $48.57 |
10 | $9.24500 | $92.45 |
25 | $8.67640 | $216.91 |
50 | $8.28800 | $414.40 |
200 | $7.60800 | $1,521.60 |
600 | $7.14757 | $4,288.54 |
1,000 | $6.95431 | $6,954.31 |
5,000 | $6.42030 | $32,101.50 |