NTCLE428
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTCLE428
Vishay Thermistors Electronic Simulation, Part 1: An Innovative Approach
Vishay Thermistors Electronic Simulation Part 2: An Innovative Approach (continued)

NTCLE428E3103F404A

DigiKey Part Number
56-NTCLE428E3103F404A-ND
Manufacturer
Manufacturer Product Number
NTCLE428E3103F404A
Description
NTC EPOXY 3MM, PVC INSULATED AWG
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Bead, Epoxy
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±1%
B Value Tolerance
±1%
B0/50
-
B25/50
-
B25/75
-
B25/85
3435K
B25/100
-
Operating Temperature
-40°C ~ 105°C
Power - Max
100 mW
Length - Lead Wire
1.18" (30.00mm)
Mounting Type
Free Hanging
Package / Case
Bead, Epoxy
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 634
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$10.45000$10.45
5$9.22000$46.10
10$8.76700$87.67
25$8.22200$205.55
50$7.85340$392.67
200$7.20505$1,441.01
600$6.76602$4,059.61
1,000$6.58181$6,581.81
5,000$6.07273$30,363.65
Manufacturers Standard Package