



NTCLE203E3222SB0 | |
---|---|
DigiKey Part Number | BC2729-ND |
Manufacturer | |
Manufacturer Product Number | NTCLE203E3222SB0 |
Description | THERM NTC 2.252KOHM 3984K BEAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 2.252k Bead |
Datasheet | Datasheet |
EDA/CAD Models | NTCLE203E3222SB0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 2.252k | |
Resistance Tolerance | ±2.2% | |
B Value Tolerance | ±0.5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3984K | |
B25/100 | - | |
Operating Temperature | -55°C ~ 150°C | |
Power - Max | 100 mW | |
Length - Lead Wire | 1.61" (41.00mm) | |
Mounting Type | Through Hole | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | Bead |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.88000 | $9.88 |
5 | $8.67600 | $43.38 |
10 | $8.24800 | $82.48 |
25 | $7.73160 | $193.29 |
50 | $7.38240 | $369.12 |
100 | $7.06220 | $706.22 |
500 | $6.41866 | $3,209.33 |
1,000 | $6.17919 | $6,179.19 |
5,000 | $5.69738 | $28,486.90 |