


ACC101 | |
---|---|
DigiKey Part Number | 570-ACC101-ND |
Manufacturer | |
Manufacturer Product Number | ACC101 |
Description | THERM NTC 2.252KOHM 3934K BEAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 2.252k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 2.252k | |
Resistance Tolerance | ±0.44% | |
B Value Tolerance | ±1% | |
B0/50 | 3892K | |
B25/50 | 3934K | |
B25/75 | 3960K | |
B25/85 | 3988K | |
B25/100 | 3999K | |
Operating Temperature | 0°C ~ 70°C | |
Power - Max | 250 mW | |
Length - Lead Wire | 2.00" (50.8mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $30.38000 | $30.38 |
5 | $25.17400 | $125.87 |
10 | $23.22200 | $232.22 |
50 | $19.26620 | $963.31 |
100 | $17.77120 | $1,777.12 |
300 | $15.62570 | $4,687.71 |
500 | $14.71306 | $7,356.53 |
1,000 | $13.55300 | $13,553.00 |
5,000 | $11.93640 | $59,682.00 |