
NTCLE203E3104HB0A | |
|---|---|
DigiKey Part Number | 56-NTCLE203E3104HB0A-ND |
Manufacturer | |
Manufacturer Product Number | NTCLE203E3104HB0A |
Description | NTC NI 0.4 LEAD 100K 3% |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±1.5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 4190K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | 1.50" (38.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.55000 | $5.55 |
| 5 | $4.86200 | $24.31 |
| 10 | $4.61800 | $46.18 |
| 25 | $4.31080 | $107.77 |
| 50 | $4.10200 | $205.10 |
| 100 | $3.91200 | $391.20 |
| 500 | $3.53100 | $1,765.50 |
| 1,000 | $3.38945 | $3,389.45 |
| 5,000 | $3.10470 | $15,523.50 |

