



NTCLE100E3202HB0 | |
---|---|
DigiKey Part Number | BC2407-ND |
Manufacturer | |
Manufacturer Product Number | NTCLE100E3202HB0 |
Description | THERMISTOR NTC 2KOHM 3528K BEAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 2k Bead |
Datasheet | Datasheet |
EDA/CAD Models | NTCLE100E3202HB0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 2k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±0.5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3528K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 500 mW | |
Length - Lead Wire | 0.59" (15.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.45000 | $4.45 |
5 | $3.91800 | $19.59 |
10 | $3.70400 | $37.04 |
25 | $3.46080 | $86.52 |
50 | $3.29440 | $164.72 |
100 | $3.14050 | $314.05 |
500 | $2.83312 | $1,416.56 |
1,000 | $2.71878 | $2,718.78 |
5,000 | $2.48909 | $12,445.45 |