NTCLE100E3202GB0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTCLE100E3202GB0
Resistors: LT spice simulation of Electronic thermostat LTC1040 with Vishay NTCLE203 NTC thermistor
Basics of NTC and PTC Thermistors - Another Teaching Moment

NTCLE100E3202GB0

DigiKey Part Number
BC2406-ND
Manufacturer
Manufacturer Product Number
NTCLE100E3202GB0
Description
THERMISTOR NTC 2KOHM 3528K BEAD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
NTC Thermistor 2k Bead
Datasheet
 Datasheet
EDA/CAD Models
NTCLE100E3202GB0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
-
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
2k
Resistance Tolerance
±2%
B Value Tolerance
±0.5%
B0/50
-
B25/50
-
B25/75
-
B25/85
3528K
B25/100
-
Operating Temperature
-40°C ~ 125°C
Power - Max
500 mW
Length - Lead Wire
0.59" (15.00mm)
Mounting Type
Through Hole
Package / Case
Bead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 900
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$7.49000$7.49
5$6.58600$32.93
10$6.25600$62.56
25$5.85120$146.28
50$5.57960$278.98
100$5.32940$532.94
500$4.82740$2,413.70
1,000$4.64079$4,640.79
5,000$4.26551$21,327.55
Manufacturers Standard Package