NTCLE100E3XXXXXXA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTCLE100E3104JB0A

DigiKey Part Number
56-NTCLE100E3104JB0A-ND
Manufacturer
Manufacturer Product Number
NTCLE100E3104JB0A
Description
NTC CU 0.6 LD CODED 100K 5%
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
NTC Thermistor 100k Bead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
-
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
100k
Resistance Tolerance
±5%
B Value Tolerance
±1.5%
B0/50
-
B25/50
-
B25/75
-
B25/85
4190K
B25/100
-
Operating Temperature
-40°C ~ 125°C
Power - Max
500 mW
Length - Lead Wire
0.59" (15.00mm)
Mounting Type
Through Hole
Package / Case
Bead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,843
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$4.24000$4.24
5$3.68800$18.44
10$3.49200$34.92
25$3.25680$81.42
50$3.09540$154.77
100$2.94770$294.77
500$2.65168$1,325.84
1,000$2.54162$2,541.62
5,000$2.32047$11,602.35
Manufacturers Standard Package