NFR25H0004700JA500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.79319
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 4,015
Unit Price: $2.71000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.45397
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.25776
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.26335
Datasheet

Parametric Equivalent


Vishay Sfernice
In Stock: 100
Unit Price: $60.84000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.16560
Datasheet
Image for NFR25H0004700JA500 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NFR25H0004700JA500

DigiKey Part Number
56-NFR25H0004700JA500TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
NFR25H0004700JA500
Description
NFR25H 5% A5 470R
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
470 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Proof, Fusible, Safety
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NFR25H0004700JA100Vishay Beyschlag/Draloric/BC Components056-NFR25H0004700JA100TB-ND$1.79319Parametric Equivalent
NFR25H0004700JR500Vishay Beyschlag/Draloric/BC Components4,015PPC470BCT-ND$2.71000Parametric Equivalent
SFR25H0004700JA100Vishay Beyschlag/Draloric/BC Components056-SFR25H0004700JA100TB-ND$1.45397Parametric Equivalent
SFR25H0004700JA500Vishay Beyschlag/Draloric/BC Components0SFR25H0004700JA500-ND$0.25776Parametric Equivalent
SFR25H0004700JR500Vishay Beyschlag/Draloric/BC Components0SFR25H0004700JR500-ND$0.26335Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.61128$3,056.40
Manufacturers Standard Package