
RCMM024700JKS14 | |
|---|---|
DigiKey Part Number | 716-RCMM024700JKS14-ND |
Manufacturer | |
Manufacturer Product Number | RCMM024700JKS14 |
Description | RES 470 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $60.84000 | $60.84 |
| 10 | $41.67500 | $416.75 |
| 25 | $36.49360 | $912.34 |
| 50 | $33.24780 | $1,662.39 |
| 100 | $30.49110 | $3,049.11 |
| 300 | $26.94543 | $8,083.63 |
| 500 | $25.58400 | $12,792.00 |
| 1,000 | $23.98031 | $23,980.31 |

