Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NFR25H0001808JR500 | |
|---|---|
DigiKey Part Number | 56-NFR25H0001808JR500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NFR25H0001808JR500 |
Description | NFR25H 5% R5 1R8 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.8 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Fusible, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NFR25H0001808JA100 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-NFR25H0001808JA100TB-ND | $1.79319 | Parametric Equivalent |
| NFR25H0001808JA500 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-NFR25H0001808JA500TB-ND | $0.61128 | Parametric Equivalent |
| RCMM021R80JKS14 | Vishay Sfernice | 0 | 716-RCMM021R80JKS14-ND | $60.14930 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.69056 | $3,452.80 |


