1.8 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCMM021R80JKS14

DigiKey Part Number
716-RCMM021R80JKS14-ND
Manufacturer
Manufacturer Product Number
RCMM021R80JKS14
Description
RES 1.8 OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.8 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±100ppm/°C
Packaging
Bag
Operating Temperature
-65°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
100$60.14930$6,014.93
Manufacturers Standard Package