
NFR2500005608JA500 | |
|---|---|
DigiKey Part Number | 56-NFR2500005608JA500CT-ND - Cut Tape (CT) 56-NFR2500005608JA500TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | NFR2500005608JA500 |
Description | NFR25 5% A5 5R6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5.6 Ohms ±5% 0.333W, 1/3W Through Hole Resistor Axial Flame Proof, Fusible, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Fusible, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.96000 | $1.96 |
| 10 | $1.26500 | $12.65 |
| 25 | $1.06400 | $26.60 |
| 50 | $0.93820 | $46.91 |
| 100 | $0.83220 | $83.22 |
| 250 | $0.71600 | $179.00 |
| 500 | $0.64288 | $321.44 |
| 1,000 | $0.58097 | $580.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.47048 | $2,352.40 |

