
MRS25000C9101FCT00 | |
|---|---|
DigiKey Part Number | BC4280CT-ND - Cut Tape (CT) BC4280TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS25000C9101FCT00 |
Description | RES 9.1K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9.1 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MRS25000C9101FCT00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.71000 | $1.71 |
| 10 | $1.11000 | $11.10 |
| 25 | $0.93640 | $23.41 |
| 50 | $0.82560 | $41.28 |
| 100 | $0.73180 | $73.18 |
| 250 | $0.62920 | $157.30 |
| 500 | $0.56440 | $282.20 |
| 1,000 | $0.50950 | $509.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.41977 | $2,098.85 |
| 10,000 | $0.38709 | $3,870.90 |
| 15,000 | $0.37030 | $5,554.50 |
| 25,000 | $0.35131 | $8,782.75 |
| 35,000 | $0.33999 | $11,899.65 |
| 50,000 | $0.32893 | $16,446.50 |
| 60,000 | $0.32363 | $19,417.80 |
| 120,000 | $0.30543 | $36,651.60 |
| 125,000 | $0.30445 | $38,056.25 |

